


OFSB-4-85-19 | |
---|---|
DigiKey Part Number | RPC4588-ND |
Manufacturer | |
Manufacturer Product Number | OFSB-4-85-19 |
Description | OPT FIBER SUPT BASE SCREW MNT FR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Support Base - Fiber Optic For STL, LWS-A, WS-A Series |
Datasheet | Datasheet |
EDA/CAD Models | OFSB-4-85-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Support Base - Fiber Optic | |
For Use With/Related Products | STL, LWS-A, WS-A Series | |
Material | Polyamide (PA), Nylon | |
Features | Flame Retardant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.39000 | $29.39 |
10 | $24.99200 | $249.92 |
25 | $23.42840 | $585.71 |
50 | $22.30880 | $1,115.44 |
100 | $21.24190 | $2,124.19 |
300 | $19.65720 | $5,897.16 |
500 | $18.96142 | $9,480.71 |
1,000 | $18.05689 | $18,056.89 |
2,500 | $16.92730 | $42,318.25 |