787887-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $319.60936
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787887-1

DigiKey Part Number
787887-1-ND
Manufacturer
Manufacturer Product Number
787887-1
Description
CONN BTB PLUG 200POS VERT SOLDER
Customer Reference
Detailed Description
200 Position Plug Connector Board to Board Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
787887-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
200
Number of Rows
4
Mounting Type
Through Hole
Termination
Solder
Flange Feature
Mating Side
Type
Board to Board
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes