cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6658203-1

DigiKey Part Number
6658203-1-ND
Manufacturer
Manufacturer Product Number
6658203-1
Description
CONN RCPT 200POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Position Receptacle Connector Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
6658203-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
200
Number of Rows
4
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
Mating Side, Female Screwlock
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
168$321.54935$54,020.29
Manufacturers Standard Package