
5787886-1 | |
---|---|
DigiKey Part Number | A114035-ND |
Manufacturer | |
Manufacturer Product Number | 5787886-1 |
Description | CONN BTB PLUG 200POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5787886-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 200 | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | Mating Side | |
Type | Board to Board | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,640 | $243.20738 | $642,067.48 |