
5406903-4 | |
|---|---|
DigiKey Part Number | A136304TR-ND - Tape & Reel (TR) A136304CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5406903-4 |
Description | CONN MOD JACK 6P6C R/A SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5406903-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.01000 | $19.01 |
| 10 | $16.12900 | $161.29 |
| 25 | $15.11600 | $377.90 |
| 50 | $14.39320 | $719.66 |
| 100 | $13.70460 | $1,370.46 |
| 250 | $12.84636 | $3,211.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $11.40834 | $7,415.42 |
| 1,300 | $10.86398 | $14,123.17 |
| 1,950 | $10.55781 | $20,587.73 |
| 3,250 | $10.18437 | $33,099.20 |
| 4,550 | $9.94568 | $45,252.84 |
| 6,500 | $9.70545 | $63,085.43 |



