



GMX-SMT2-S-66 | |
|---|---|
DigiKey Part Number | 2092-GMX-SMT2-S-66-ND |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2-S-66 |
Description | FL/SMT M/JK L/PROF RT< 6P6C SHIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2-S-66 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.99000 | $19.99 |
| 10 | $16.97000 | $169.70 |
| 25 | $15.90240 | $397.56 |
| 50 | $15.14220 | $757.11 |
| 120 | $14.23383 | $1,708.06 |
| 360 | $13.17167 | $4,741.80 |
| 600 | $12.70550 | $7,623.30 |
| 1,080 | $12.18948 | $13,164.64 |
| 2,520 | $11.48254 | $28,936.00 |



