5084616-9 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $199.37000
Datasheet
Image for 5084616-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5084616-9

DigiKey Part Number
5084616-9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5084616-9
Description
CONN RCPT 180POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5084616-9 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
13mm
Number of Positions
180
Height Above Board
0.463" (11.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5084618-9TE Connectivity AMP Connectors05084618-9-ND$199.37000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$454.77707$545,732.48
Manufacturers Standard Package