
3-5177986-9 | |
|---|---|
DigiKey Part Number | 3-5177986-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-5177986-9 |
Description | CONN PLUG 180POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5177986-9 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm, 20mm |
Number of Positions 180 | Height Above Board 0.309" (7.85mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $112.28453 | $89,827.62 |




