
5-5179232-9 | |
|---|---|
DigiKey Part Number | 5-5179232-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-5179232-9 |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179232-9 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm |
Number of Positions 180 | Height Above Board 0.305" (7.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5084613-9 | TE Connectivity AMP Connectors | 0 | 5084613-9-ND | $88.29059 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $75.49895 | $135,898.11 |




