
2-5179230-9 | |
|---|---|
DigiKey Part Number | 2-5179230-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-5179230-9 |
Description | CONN PLUG 180POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5179230-9 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 6mm, 10mm, 14mm, 18mm |
Number of Positions 180 | Height Above Board 0.220" (5.59mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5179029-9 | TE Connectivity AMP Connectors | 0 | 5179029-9-ND | $62.84268 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $109.04805 | $65,428.83 |





