
50831 | |
---|---|
DigiKey Part Number | 50831-ND |
Manufacturer | |
Manufacturer Product Number | 50831 |
Description | CONN RING CIRC 20-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 50831 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.023" (0.58mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.774" (19.66mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Green | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.035" ~ 0.100" (0.89mm ~ 2.54mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.98000 | $48.98 |
10 | $41.61300 | $416.13 |
25 | $39.00320 | $975.08 |
50 | $37.14120 | $1,857.06 |
100 | $35.36800 | $3,536.80 |
250 | $33.15420 | $8,288.55 |
500 | $31.57252 | $15,786.26 |
1,000 | $30.06680 | $30,066.80 |