50832
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50832-3

DigiKey Part Number
A136186TR-ND - Tape & Reel (TR)
A136186CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
50832-3
Description
CONN RING CIRC 20-22AWG #10
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
50832-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.023" (0.58mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.840" (21.34mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Green
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.035" ~ 0.100" (0.89mm ~ 2.54mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$57.54000$57.54
10$48.87300$488.73
25$45.81280$1,145.32
50$43.62460$2,181.23
100$41.54200$4,154.20
250$39.92060$9,980.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$33.10785$82,769.62
Manufacturers Standard Package