50831-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50831-1

DigiKey Part Number
50831-1-ND
Manufacturer
Manufacturer Product Number
50831-1
Description
CONN RING CIRC 20-22AWG #6 CRIMP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
50831-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.023" (0.58mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.774" (19.66mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
20-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Green
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.035" ~ 0.100" (0.89mm ~ 2.54mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.89000$49.89
10$42.37000$423.70
25$39.71760$992.94
50$37.82120$1,891.06
100$36.01420$3,601.42
250$33.75976$8,439.94
500$32.14926$16,074.63
1,000$30.61613$30,616.13
Manufacturers Standard Package