

5-1971776-5 | |
---|---|
DigiKey Part Number | A118806-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971776-5 |
Description | CONN PLUG HSG 10POS 6.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971776-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.92000 | $7.92 |
10 | $6.70700 | $67.07 |
25 | $6.28360 | $157.09 |
50 | $5.98300 | $299.15 |
200 | $5.42420 | $1,084.84 |
400 | $5.16525 | $2,066.10 |
600 | $5.01945 | $3,011.67 |
1,000 | $4.84168 | $4,841.68 |
2,600 | $4.52603 | $11,767.68 |