

5-1971775-5 | |
---|---|
DigiKey Part Number | A118805-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971775-5 |
Description | CONN RCPT HSG 10POS 6.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971775-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.19000 | $7.19 |
10 | $6.12700 | $61.27 |
25 | $5.74440 | $143.61 |
50 | $5.47000 | $273.50 |
100 | $5.20860 | $520.86 |
250 | $4.88212 | $1,220.53 |
800 | $4.49724 | $3,597.79 |
1,600 | $4.28255 | $6,852.08 |
3,200 | $4.07814 | $13,050.05 |