Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5-146851-1 | |
|---|---|
DigiKey Part Number | A105467TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-146851-1 |
Description | CONN HEADER VERT 25000POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-146851-1 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67996-100H | WEC | 45,000 | 2266-67996-100HTR-ND | $0.32103 | Similar |
| 67996-100HLF | Amphenol CS (FCI) | 38,712 | 609-5798-1-ND | $0.82000 | Similar |
| 67996-200H | Amphenol CS (FCI) | 0 | 67996-200H-ND | $0.00000 | Similar |
| 67996-200HLF | Amphenol CS (FCI) | 80,451 | 609-5098-1-ND | $0.82000 | Similar |
| 67996-300H | Amphenol CS (FCI) | 0 | 67996-300H-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.23309 | $23,309.00 |














