

67996-400HLF | |
|---|---|
DigiKey Part Number | 609-5799-2-ND - Tape & Reel (TR) 609-5799-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 67996-400HLF |
Description | CONN HEADER VERT 45000POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.095" (2.41mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Overall Contact Length 0.425" (10.80mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146851-1 | TE Connectivity AMP Connectors | 25,000 | 146851-1-ND | $0.36801 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28800 | $2.88 |
| 100 | $0.24660 | $24.66 |
| 500 | $0.22018 | $110.09 |
| 1,000 | $0.20965 | $209.65 |
| 5,000 | $0.18709 | $935.45 |
| 10,000 | $0.17814 | $1,781.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45,000 | $0.16019 | $7,208.55 |
| 90,000 | $0.15255 | $13,729.50 |
| 135,000 | $0.14824 | $20,012.40 |
| 225,000 | $0.14300 | $32,175.00 |
| 315,000 | $0.13964 | $43,986.60 |
| 450,000 | $0.13618 | $61,281.00 |





