

67997-100HLF | |
|---|---|
DigiKey Part Number | 609-5800-2-ND - Tape & Reel (TR) 609-5800-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 67997-100HLF |
Description | CONN HEADER VERT DUAL ROW 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 67997-100HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.450" (11.43mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146851-1 | TE Connectivity AMP Connectors | 25,000 | 146851-1-ND | $0.36801 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.77300 | $7.73 |
| 100 | $0.65360 | $65.36 |
| 500 | $0.58340 | $291.70 |
| 1,000 | $0.55544 | $555.44 |
| 5,000 | $0.49574 | $2,478.70 |
| 10,000 | $0.47206 | $4,720.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45,000 | $0.42452 | $19,103.40 |
| 90,000 | $0.40427 | $36,384.30 |
| 135,000 | $0.39287 | $53,037.45 |






