35494 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,050
Unit Price: $6.58000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8,795
Unit Price: $5.84000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 325
Unit Price: $7.73000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $6.21580
Datasheet
10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35494

DigiKey Part Number
A121998-ND
Manufacturer
Manufacturer Product Number
35494
Description
CONN SPADE TERM 10-12AWG #10
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
35494 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.772" (19.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.296" (7.52mm)
Length - Termination
0.268" (6.81mm)
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,000$1.84281$7,371.24