10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-35495-2

DigiKey Part Number
A100530TR-ND - Tape & Reel (TR)
A100530CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-35495-2
Description
CONN SPADE TERM 10-12AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-35495-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.772" (19.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.296" (7.52mm)
Length - Termination
0.268" (6.81mm)
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.59900$55.99
25$5.24520$131.13
50$4.99380$249.69
100$4.75450$475.45
250$4.45672$1,114.18
500$4.24360$2,121.80
1,000$4.04095$4,040.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.90160$9,754.00
5,000$3.71541$18,577.05
7,500$3.61069$27,080.17
12,500$3.48298$43,537.25
17,500$3.40133$59,523.28
Manufacturers Standard Package