
8-35495-2 | |
|---|---|
DigiKey Part Number | A129125-ND |
Manufacturer | |
Manufacturer Product Number | 8-35495-2 |
Description | CONN SPADE TERM 10-12AWG #10 |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-35495-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.772" (19.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.296" (7.52mm) | |
Length - Termination | 0.268" (6.81mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $6.57700 | $65.77 |
| 25 | $6.16600 | $154.15 |
| 50 | $5.87180 | $293.59 |
| 100 | $5.59060 | $559.06 |
| 250 | $5.23972 | $1,309.93 |





