Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

34968 | |
|---|---|
DigiKey Part Number | 17-34968-ND |
Manufacturer | |
Manufacturer Product Number | 34968 |
Description | BUDGET RING 16-14 HD 1/4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.110" (2.79mm) |
Width - Outer Edges 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-35775-1 | TE Connectivity AMP Connectors | 12,018 | A135597CT-ND | $7.97000 | Parametric Equivalent |
| 33195 | TE Connectivity AMP Connectors | 0 | 33195-ND | $4.38948 | Parametric Equivalent |
| 35775 | TE Connectivity AMP Connectors | 5,085 | A27157-ND | $6.49000 | Parametric Equivalent |
| 0190440167 | Molex | 2,105 | WM19697-ND | $2.96000 | Parametric Equivalent |
| 0190560087 | Molex | 0 | 0190560087-ND | $2.67885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.63137 | $26,313.70 |







