Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.952" (24.18mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Heavy Duty |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.530" (13.46mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190440167 | Molex | 2,105 | WM19697-ND | $2.96000 | Parametric Equivalent |
| 2-35775-1 | TE Connectivity AMP Connectors | 12,018 | A135597CT-ND | $7.97000 | Parametric Equivalent |
| 33195 | TE Connectivity AMP Connectors | 0 | 33195-ND | $4.38948 | Parametric Equivalent |
| 34968 | TE Connectivity AMP Connectors | 0 | 17-34968-ND | $2.63137 | Parametric Equivalent |
| 35775 | TE Connectivity AMP Connectors | 5,085 | A27157-ND | $6.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.67885 | $5,357.70 |







