33195 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12,018
Unit Price: $7.97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.63137
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,085
Unit Price: $6.49000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,105
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.67885
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $2.45667
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $6.17000
Datasheet
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33195

DigiKey Part Number
33195-ND
Manufacturer
Manufacturer Product Number
33195
Description
CONN RING CIRC 14-16AWG #1/4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.973" (24.71mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Heavy Duty, Serrated Termination
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.048" (1.22mm)
Contact Finish
Tin
Width - Outer Edges
0.531" (13.49mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-35775-1TE Connectivity AMP Connectors12,018A135597CT-ND$7.97000Parametric Equivalent
34968TE Connectivity AMP Connectors017-34968-ND$2.63137Parametric Equivalent
35775TE Connectivity AMP Connectors5,085A27157-ND$6.49000Parametric Equivalent
0190440167Molex2,105WM19697-ND$2.96000Parametric Equivalent
0190560087Molex00190560087-ND$2.67885Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$4.38948$21,947.40
Manufacturers Standard Package