
284798-1 | |
|---|---|
DigiKey Part Number | A128680TR-ND - Tape & Reel (TR) A128680CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284798-1 |
Description | CRIMPED TAB CONTACT, P.C.B. INTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector |
Datasheet | Datasheet |
EDA/CAD Models | 284798-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | - | |
Insulation Diameter | 0.083" ~ 0.091" (2.11mm ~ 2.30mm) | |
Length - Overall | 0.693" (17.60mm) | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 5 | $0.91400 | $4.57 |
| 10 | $0.88900 | $8.89 |
| 25 | $0.85160 | $21.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64507 | $1,935.21 |
| 6,000 | $0.62432 | $3,745.92 |
| 9,000 | $0.61249 | $5,512.41 |
| 15,000 | $0.59793 | $8,968.95 |
| 21,000 | $0.58852 | $12,358.92 |
| 30,000 | $0.57872 | $17,361.60 |
| 75,000 | $0.55430 | $41,572.50 |
| 150,000 | $0.53653 | $80,479.50 |





