
1718044-3 | |
|---|---|
DigiKey Part Number | 1718044-3-ND |
Manufacturer | |
Manufacturer Product Number | 1718044-3 |
Description | CONN PLUG HSG 2POS 5.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718044-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.89600 | $28.96 |
| 25 | $2.71840 | $67.96 |
| 50 | $2.58780 | $129.39 |
| 100 | $2.46390 | $246.39 |
| 250 | $2.30952 | $577.38 |
| 500 | $2.19904 | $1,099.52 |
| 1,000 | $2.09396 | $2,093.96 |
| 2,500 | $1.96277 | $4,906.93 |



