Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2390144-5 | |
|---|---|
DigiKey Part Number | 17-2390144-5-ND |
Manufacturer | |
Manufacturer Product Number | 2390144-5 |
Description | CONN RCPT HSG 5POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2390144-5 | TE Connectivity AMP Connectors | 0 | 17-2-2390144-5-ND | $3.16617 | Parametric Equivalent |
| 2502606-5 | TE Connectivity AMP Connectors | 13,948 | 17-2502606-5-ND | $2.22000 | Parametric Equivalent |
| 10155244-05111LF | Amphenol CS (FCI) | 0 | 609-10155244-05111LF-ND | $0.40385 | Parametric Equivalent |
| 5055650502 | Molex | 0 | 900-5055650502-ND | $0.83335 | Parametric Equivalent |
| GHR-05V-S | JST Sales America Inc. | 42,650 | 455-1595-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $2.85610 | $57,122.00 |






