



STA12-05HGBL | |
|---|---|
DigiKey Part Number | 4285-STA12-05HGBL-ND |
Manufacturer | |
Manufacturer Product Number | STA12-05HGBL |
Description | HOUSING FOR STA CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Blue 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.53700 | $15.37 |
| 25 | $1.35160 | $33.79 |
| 50 | $1.21680 | $60.84 |
| 100 | $1.09590 | $109.59 |
| 250 | $0.95796 | $239.49 |
| 500 | $0.87082 | $435.41 |
| 1,000 | $0.79847 | $798.47 |
| 5,000 | $0.67888 | $3,394.40 |

