10155244-05111LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.16617
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.85610
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13,948
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.83335
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 42,650
Unit Price: $1.23000
Datasheet

Parametric Equivalent


JAM
In Stock: 27,000
Unit Price: $1.97000
Datasheet
Image for 10155244-05111LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155244-05111LF

DigiKey Part Number
609-10155244-05111LF-ND
Manufacturer
Manufacturer Product Number
10155244-05111LF
Description
10155244-05111LF-HSG 1.25MM NY66
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2390144-5TE Connectivity AMP Connectors017-2-2390144-5-ND$3.16617Parametric Equivalent
2390144-5TE Connectivity AMP Connectors017-2390144-5-ND$2.85610Parametric Equivalent
2502606-5TE Connectivity AMP Connectors13,94817-2502606-5-ND$2.22000Parametric Equivalent
5055650502Molex0900-5055650502-ND$0.83335Parametric Equivalent
GHR-05V-SJST Sales America Inc.42,650455-1595-ND$1.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
13,000$0.40385$5,250.05
Manufacturers Standard Package