



2360540-4 | |
|---|---|
DigiKey Part Number | 17-2360540-4TR-ND - Tape & Reel (TR) 17-2360540-4CT-ND - Cut Tape (CT) 17-2360540-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360540-4 |
Description | SGI 1.25 HDR, 4P, VT, KEY A, NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360540-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2.2A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.19000 | $31.90 |
| 100 | $2.70860 | $270.86 |
| 500 | $2.41736 | $1,208.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.18680 | $2,186.80 |
| 2,000 | $2.08238 | $4,164.76 |
| 3,000 | $2.02363 | $6,070.89 |
| 5,000 | $1.95199 | $9,759.95 |
| 7,000 | $1.90621 | $13,343.47 |
| 10,000 | $1.85885 | $18,588.50 |
| 25,000 | $1.74256 | $43,564.00 |







