
2312738-2 | |
---|---|
DigiKey Part Number | 17-2312738-2-ND |
Manufacturer | |
Manufacturer Product Number | 2312738-2 |
Description | HMN-HD5-3-F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 3 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2312738-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 300V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.09000 | $89.09 |
11 | $75.22727 | $827.50 |
33 | $69.61424 | $2,297.27 |
55 | $67.14800 | $3,693.14 |
110 | $63.94427 | $7,033.87 |
253 | $62.91672 | $15,917.93 |