HMN-003-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2312737-2

DigiKey Part Number
17-2312737-2-ND
Manufacturer
Manufacturer Product Number
2312737-2
Description
HMN-HD5-3-M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 3 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
2312737-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
3
Size
-
Termination Style
Crimp
Voltage Rating
300V
Current Rating (Amps)
40A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$89.09000$89.09
11$75.22727$827.50
33$69.61424$2,297.27
55$67.14800$3,693.14
110$63.94427$7,033.87
253$62.91672$15,917.93
Manufacturers Standard Package