
2309644-1 | |
|---|---|
DigiKey Part Number | 17-2309644-1-ND |
Manufacturer | |
Manufacturer Product Number | 2309644-1 |
Description | 30P NANOMQS/US050 LL CONN, W/CPA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2309644-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.102" (2.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $9.64300 | $96.43 |
| 25 | $9.03640 | $225.91 |
| 50 | $8.60560 | $430.28 |
| 100 | $8.19360 | $819.36 |
| 250 | $7.68040 | $1,920.10 |
| 500 | $7.31360 | $3,656.80 |
| 1,000 | $6.96450 | $6,964.50 |
| 2,500 | $6.52863 | $16,321.57 |



