
2309644-2 | |
|---|---|
DigiKey Part Number | 17-2309644-2-ND |
Manufacturer | |
Manufacturer Product Number | 2309644-2 |
Description | 30P NANOMQS/US050 LL CONN, W/CPA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2309644-2 Models |
Category | Row Spacing 0.102" (2.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $10.43300 | $104.33 |
| 25 | $9.77720 | $244.43 |
| 50 | $9.31000 | $465.50 |
| 100 | $8.86520 | $886.52 |
| 250 | $8.30996 | $2,077.49 |
| 500 | $7.91320 | $3,956.60 |
| 1,000 | $7.53542 | $7,535.42 |
| 2,500 | $7.06382 | $17,659.55 |




