
2170185-2 | |
---|---|
DigiKey Part Number | A116619-ND |
Manufacturer | |
Manufacturer Product Number | 2170185-2 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plug, High Density Modular Connector 8p8c (RJ Point Five, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 2170185-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, High Density | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ Point Five, Ethernet) | |
Features | Light Pipe, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Translucent - Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Brass | |
Current Rating (Amps) | 100 mA | |
Voltage Rating | 48V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $45.15367 | $13,546.10 |