



2170129-1 | |
---|---|
DigiKey Part Number | A118388-ND |
Manufacturer | |
Manufacturer Product Number | 2170129-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ Point Five, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 2170129-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ Point Five, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Board Edge; Panel Mount; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Press-Fit | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Light Pipe | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.82000 | $129.82 |
10 | $110.29000 | $1,102.90 |
25 | $103.38320 | $2,584.58 |
64 | $96.74875 | $6,191.92 |
128 | $92.13258 | $11,792.97 |
256 | $87.73902 | $22,461.19 |
512 | $84.03926 | $43,028.10 |