215713-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 424
Unit Price: $34.45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 559
Unit Price: $39.38000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,113
Unit Price: $43.66000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 38
Unit Price: $1,080.96000
Datasheet

Parametric Equivalent


WEC
In Stock: 293
Unit Price: $12.37133
Datasheet

Parametric Equivalent


WEC
In Stock: 1,084
Unit Price: $248.12000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 40
Unit Price: $461.14000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 206
Unit Price: $175.45000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 41
Unit Price: $529.46000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 18
Unit Price: $1,236.84000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $1,751.28367
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: $875.56333
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: $554.56125

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: $904.76167
Image for 215713-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215713-1

DigiKey Part Number
215713-1-ND
Manufacturer
Manufacturer Product Number
215713-1
Description
CONN D-SUB HOUSING PLUG 37POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

750In Stock
Ships from WEC