
1757819-4 | |
|---|---|
DigiKey Part Number | A34122-ND |
Manufacturer | |
Manufacturer Product Number | 1757819-4 |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
EDA/CAD Models | 1757819-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | 20µin (0.51µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $248.12000 | $248.12 |
| 10 | $210.87300 | $2,108.73 |
| 25 | $197.67120 | $4,941.78 |
| 50 | $188.23940 | $9,411.97 |
| 100 | $179.26160 | $17,926.16 |
| 250 | $168.05208 | $42,013.02 |
| 500 | $160.04186 | $80,020.93 |















