



167295-1 | |
|---|---|
DigiKey Part Number  | A99340-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 167295-1  | 
Description  | CONN D-SUB HOUSING PLUG 37POS  | 
Customer Reference  | |
Detailed Description  | Plug for Male Contacts Housing D-Sub Connector 37 Position  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Connector Style  | D-Sub  | |
Connector Type  | Plug for Male Contacts  | |
Number of Positions  | 37  | |
Number of Rows  | 2  | |
Shell Size, Connector Layout  | 4 (DC, C)  | |
Contact Type  | Signal  | |
Mounting Type  | Free Hanging (In-Line)  | |
Flange Feature  | Housing/Shell (Unthreaded)  | |
Features  | -  | |
Shell Material, Finish  | Steel, Tin Plated  | |
Shell Finish Thickness  | -  | |
Ingress Protection  | -  | |
Operating Temperature  | -  | |
Mating Cycles  | -  | |
Dielectric Material  | Polyamide (PA), Nylon, Glass Filled  | |
Color  | Black  | |
Note  | Contacts Not Included  | |
Base Product Number  | 














