2108923-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2108923-2

DigiKey Part Number
17-2108923-2-ND
Manufacturer
Manufacturer Product Number
2108923-2
Description
EXTERNAL ANT., SMA, WI-FI 6E(WHI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac/ad, Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
2108923-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5125GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
1.9
Return Loss
-
Gain
3.2dB, 3.2dB, 3.2dB
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.346" (135.80mm)
Applications
802.11a/b/g/n/ac/ad, Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,428
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$96.97000$96.97
10$76.08000$760.80
50$67.70320$3,385.16
100$65.11180$6,511.18
250$62.37388$15,593.47
500$60.72418$30,362.09
1,000$59.36647$59,366.47
Manufacturers Standard Package