
2108923-1 | |
---|---|
DigiKey Part Number | 17-2108923-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108923-1 |
Description | EXTERNAL ANT., SMA, WI-FI 6E(BLA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac/ad, Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108923-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 3.2dB, 3.2dB, 3.2dB | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.346" (135.80mm) | |
Applications | 802.11a/b/g/n/ac/ad, Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.51000 | $46.51 |
10 | $35.59500 | $355.95 |
50 | $31.21740 | $1,560.87 |
100 | $29.86240 | $2,986.24 |
250 | $28.43068 | $7,107.67 |
500 | $27.56782 | $13,783.91 |
1,000 | $26.85756 | $26,857.56 |
2,500 | $26.10795 | $65,269.88 |