
2108923-3 | |
|---|---|
DigiKey Part Number | 17-2108923-3-ND |
Manufacturer | |
Manufacturer Product Number | 2108923-3 |
Description | EXTERNAL ANT., RP-SMA, WI-FI 6E( |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11 a/b/g/n/ac/ad, Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108923-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 6dBi, 6dBi, 6dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.346" (135.80mm) | |
Applications | 802.11 a/b/g/n/ac/ad, Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $33.22411 | $66,448.22 |

