
2029056-4 | |
---|---|
DigiKey Part Number | A115025-ND |
Manufacturer | |
Manufacturer Product Number | 2029056-4 |
Description | CONN HEADER VERT 4POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029056-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.504" (12.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Lock | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 9A | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | General Purpose, Industrial, Lighting | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.17000 | $8.17 |
10 | $6.91100 | $69.11 |
100 | $5.87510 | $587.51 |
500 | $5.24368 | $2,621.84 |
1,000 | $4.99330 | $4,993.30 |
5,000 | $4.45741 | $22,287.05 |
10,000 | $4.24483 | $42,448.30 |