1586040-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586040-8

DigiKey Part Number
1586040-8-ND
Manufacturer
Manufacturer Product Number
1586040-8
Description
CONN HEADER VERT 8POS 4.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1586040-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
9A
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
80.0µin (2.03µm)
Applications
General Purpose, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$7.66000$7.66
10$6.47900$64.79
255$5.15322$1,314.07
510$4.90692$2,502.53
1,020$4.67263$4,766.08
5,100$4.17107$21,272.46
10,200$3.97214$40,515.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.