MFR Recommended

2-963748-1 | |
|---|---|
DigiKey Part Number | 2-963748-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-963748-1 |
Description | TAB 2,8X0,8 |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |






