
2-962915-1 | |
|---|---|
DigiKey Part Number | A123018TR-ND - Tape & Reel (TR) A123018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-962915-1 |
Description | CONN TAB 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-962915-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.14900 | $31.49 |
| 25 | $2.95320 | $73.83 |
| 50 | $2.81300 | $140.65 |
| 100 | $2.67840 | $267.84 |
| 250 | $2.51052 | $627.63 |
| 500 | $2.39044 | $1,195.22 |
| 1,000 | $2.27622 | $2,276.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.97941 | $6,927.93 |
| 7,000 | $1.88494 | $13,194.58 |
| 10,500 | $1.83179 | $19,233.80 |
| 17,500 | $1.76699 | $30,922.33 |
| 24,500 | $1.72557 | $42,276.47 |
| 35,000 | $1.68273 | $58,895.55 |











