1SNA176277R0500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNA176277R0500

DigiKey Part Number
17-1SNA176277R0500-ND
Manufacturer
Manufacturer Product Number
1SNA176277R0500
Description
BJM5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.197" (5.00mm)
Style
Screw In
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$79.15000$79.15
10$67.24000$672.40
30$62.22033$1,866.61
50$60.01740$3,000.87
100$57.15270$5,715.27
250$53.57644$13,394.11
500$51.02134$25,510.67
1,000$48.91194$48,911.94
Manufacturers Standard Package