
GW13J40K0E | |
|---|---|
DigiKey Part Number | GW13J40K0E-ND |
Manufacturer | |
Manufacturer Product Number | GW13J40K0E |
Description | RES CAP BLEEDER 40K OHM 5% 13W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±5% 13W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Applications | Capacitor Discharge | |
Composition | Wirewound | |
Resistance | 40 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 13W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Capacitor, 31.8mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.37000 | $83.37 |
| 10 | $57.69800 | $576.98 |
| 25 | $50.74960 | $1,268.74 |
| 50 | $46.40220 | $2,320.11 |
| 100 | $42.70740 | $4,270.74 |
| 250 | $38.66208 | $9,665.52 |
| 500 | $36.13250 | $18,066.25 |
| 1,000 | $33.98390 | $33,983.90 |

