
1832785-1 | |
---|---|
DigiKey Part Number | A128259-ND |
Manufacturer | |
Manufacturer Product Number | 1832785-1 |
Description | CABLE FLXSTRP 12POS 2MM 0.9" |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.079" (2.00mm) 0.900" (22.86mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Cable Type | Flexstrip | |
Number of Conductors | 12 | |
Pitch | 0.079" (2.00mm) | |
Length | 0.900" (22.86mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |