
2205094-1 | |
---|---|
DigiKey Part Number | A128557-ND |
Manufacturer | |
Manufacturer Product Number | 2205094-1 |
Description | CABLE FLXSTRP 3POS 2MM 2.5" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Flexstrip Cable 0.079" (2.00mm) 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 3 | |
Pitch | 0.079" (2.00mm) | |
Length | 2.500" (63.50mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $8.79800 | $87.98 |
25 | $8.24760 | $206.19 |
50 | $7.85360 | $392.68 |
100 | $7.47870 | $747.87 |
250 | $7.01032 | $1,752.58 |
500 | $6.67538 | $3,337.69 |
1,000 | $6.35671 | $6,356.71 |
3,000 | $5.88271 | $17,648.13 |